YageoCC0201MRX5R5BB105Capacitor cerámico multicapa
Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
6.3VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
±0.03 | |
±0.03 | |
±0.03 |
This CC0201MRX5R5BB105 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 1uF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 20%.
EDA / CAD Models |