YageoCC0402CRNPO9BN4R3Capacitor cerámico multicapa
Cap Ceramic 4.3pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.3pF | |
0.25pF | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 |
Use Yageo's CC0402CRNPO9BN4R3 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 14.27. This MLCC capacitor has a maximum operating temperature of 105 °C. It is reliable with a failure rate grade of 1. This product is Thermoplastic mm long, 96.52 mm tall and -40 to 105 mm deep with a diameter of Black mm. Its capacitance value is Barrier Strip.