YageoCC0402KRX5R5BB224Capacitor cerámico multicapa
Cap Ceramic 0.22uF 6.3V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
6.3VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
7 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
This CC0402KRX5R5BB224 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.22uF.