YageoCC0402KRX5R6BB683Capacitor cerámico multicapa
Cap Ceramic 0.068uF 10V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.068uF | |
10% | |
10VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
You can't go wrong with this CC0402KRX5R6BB683 multilayer ceramic capacitor from Yageo, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%. Its capacitance value is 0.068uF.