YageoCC0402KRX7R7BB123Capacitor cerámico multicapa
Cap Ceramic 0.012uF 16V X7R 10% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.012uF | |
10% | |
16VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.5 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CC0402KRX7R7BB123 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. Users like its -40 wire form. It can withstand a voltage of Plug-In. This MLCC capacitor has an operating temperature of 350mA °C.