YageoCC0805ZKY5V5BB106Capacitor cerámico multicapa
Cap Ceramic 10uF 6.3V Y5V -20% to 80% Pad SMD 0805 85°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
10uF | |
-20% to 80% | |
6.3VDC | |
Y5V | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
15 | |
2 X 1.25 X 1.25 | |
0805 | |
-30 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 |
Due to the use of different ceramic dielectric materials used in this CC0805ZKY5V5BB106 multilayer ceramic capacitor from Yageo, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 10uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.
EDA / CAD Models |