50% Off
YageoCC1206CRNPO9BN3R9Capacitor cerámico multicapa
Cap Ceramic 3.9pF 50V C0G 0.25pF Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This CC1206CRNPO9BN3R9 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 3.9pF. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
EDA / CAD Models |