YageoCC1210KKX7R8BB475Capacitor cerámico multicapa
Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
25VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 2.5 X 1.9 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
2.5 | |
1.9 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CC1210KKX7R8BB475 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes.
EDA / CAD Models |