RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8532.24.00.20 |
Automotive | No |
PPAP | No |
Capacitance Value | 0.1uF |
Tolerance | 10% |
Voltage | 200VDC |
Dielectric | X7R |
Technology | Standard |
Microwave Application | Yes |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 2.5 |
Size (mm) | 3.2 X 2.5 X 1.25 |
Package/Case | 1210 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 3.2 |
Product Depth (mm) | 2.5 |
Product Height (mm) | 1.25 |
This CC1210KKX7RABB104 multilayer ceramic capacitor from Yageo uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its 12 wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. Its capacitance value is Step Down. This product is 1500VDC mm deep.