Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Transceiver | |
FSK/MSK/OOK | |
500KBd | |
1500 to 2500 | |
2483.5 | |
2400 to 2483.5 | |
1.8V | |
2.5V|3.3V | |
3.6V | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |