Texas InstrumentsCC2630F128RSMTLR-WPAN 802.15.4
802.15.4/ZigBee SOC 250Kbps 32-Pin VQFN EP T/R
Compliant | |
5A992C | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.15(Max) mm |
Package Length | 4.15(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
A microcontroller is used in modern day control systems, this CC2630F128RSMT microcontroller from Texas Instruments is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 12. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.8 V.
EDA / CAD Models |