Otros Conectores
Conectores de Contacto
CC81L-2830-01-S - Samtec
Video Transcript
Samtec
CC81L-2830-01-S
Contacto del conector
Contact SKT Crimp ST Cable Mount 28-30AWG Tiger Eye™ Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
3.8
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Bag
Product Length (mm)
10.21
Product Depth (mm)
1.37
Product Height (mm)
1.45
Tradename
Tiger Eye™
Mounting
Cable Mount
Wire Size (AWG)
28-30
EDA / CAD Models
Total en Stock: 1 pieza
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
1 semana
Price: