Otros Conectores
Conectores de Tarjeta de Memoria
CCM033760LFTR102 - C&K
Video Transcript
C&K
CCM033760LFTR102
Tarjeta de memoria del conector
SIM/SAM Smart Card Reader
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Type
SIM/SAM
Gender
SKT
Number of Contacts
6
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10000
PCB Mounting Side
Normal
Packaging
Reel
Product Depth (mm)
16.5
Product Height (mm)
3.45
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
10 semanas
Price:
$1.1484
5000+
$1.1484
10000+
$1.0344
50000+
$0.9905