BournsCD0603-Z12Zener
Diode Zener Single 12V 5% 150mW 2-Pin Case 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
This CD0603-Z12 zener diode from Bourns is perfect for blocking a voltage. Its maximum power dissipation is 150 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 125 °C.