Cornell Dubilier ElectronicsCD10CD100JO3FCapacitor Mica
Cap Mica 10pF 500V 5%( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier's CD10CD100JO3F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 10pF. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. The CD10CD100JO3F silver mica capacitor has a radial termination style.