Cornell Dubilier ElectronicsCD10FA391JO3Capacitor Mica

Cap Mica 390pF 100V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C T/R

The CD10FA391JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.9(Max) mm long, 9.7(Max) mm tall and 5.6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 390pF. The CD10FA391JO3 silver mica capacitor has a radial termination style.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 semanas
    • Price: $3.467
    1. 100+$3.467
    2. 500+$3.213
    3. 1000+$3.102
    4. 2000+$3.022