C&K CD10RM0CB Conmutador DIP

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube

Especificaciones técnicas del producto

Does your printed circuit board need some type of electronic flow control? The CD10RM0CB dual in-line package switch, developed by C&K Components, is the component you need. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The CD10RM0CB DIP switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product's terminal pitch is 2.54 mm. This product is 8 mm long, 4.27 mm tall and 8 mm deep.

Símbolos y Huellas

45 piezas: Se puede enviar en 4 días

Cantidad Por cantidad de 1 Mínimo 9
  • Plazo de entrega del fabricante:
    8 semaines
    • Price: $0.1456
    1. 2500+ $0.1456
CD10RM0CB

CD10RM0CB C&K

$7.04 Precio para 9

C&KCD10RM0CBConmutador DIP

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube

Does your printed circuit board need some type of electronic flow control? The CD10RM0CB dual in-line package switch, developed by C&K Components, is the component you need. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The CD10RM0CB DIP switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product's terminal pitch is 2.54 mm. This product is 8 mm long, 4.27 mm tall and 8 mm deep.

45 piezas: Se puede enviar en 4 días

    Total$63.36Price for 9

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 45 piezas
      • Price: $7.04