Cornell Dubilier ElectronicsCD15ED820JO3FCapacitor Mica
Cap Mica 82pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier has made an amazing CD15ED820JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. It has a tolerance of 5%. Its capacitance value is 82pF. The CD15ED820JO3F silver mica capacitor has a radial termination style. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.6(Max) mm deep.