Cornell Dubilier ElectronicsCD15FD511JO3FCapacitor Mica
Cap Mica 510pF 500V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Cornell Dubilier brings you their latest CD15FD511JO3F silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 510pF. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15FD511JO3F silver mica capacitor has a radial termination style. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep.