Cornell Dubilier ElectronicsCD19FD252FO3Capacitor Mica

Cap Mica 0.0025uF 500V 1%( 17.3 X 6.6 X 13.7mm) Radial 8.7mm 125°C T/R

Cornell Dubilier's CD19FD252FO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CD19FD252FO3 silver mica capacitor has a radial termination style. It has a tolerance of 1%. This product is 17.3(Max) mm long, 13.7(Max) mm tall and 6.6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0025uF.

Import TariffMay apply to this part

334 piezas: Se puede enviar en 11 días

    Total$1.76Price for 1

    • Se puede enviar en 11 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1219+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Méjico
      • In Stock: 334 piezas
      • Price: $1.759

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.