Más Compradas
Cornell Dubilier ElectronicsCD19FD472JO3FCapacitor Mica
Cap Mica 0.0047uF 500V 5% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
0.0047uF | |
5% | |
500VDC | |
No | |
Stable Capacitance Over Wide Temperature Range | |
Radial | |
8.7 | |
17.8 X 8.9 X 14.7 | |
-55 | |
125 | |
Tape and Reel | |
17.8(Max) | |
8.9(Max) | |
14.7(Max) | |
0.8 | |
14.7(Max) | |
Through Hole |
The CD19FD472JO3F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 17.8(Max) mm long, 14.7(Max) mm tall and 8.9(Max) mm deep. The CD19FD472JO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.0047uF.