Cornell Dubilier ElectronicsCD19FD512JO3Capacitor Mica
Cap Mica 0.0051uF 500V 5% (18 X 9.4 X 15mm) Radial 8.7mm 125°C T/R
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
The CD19FD512JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD512JO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.0051uF. It has a tolerance of 5%. This product is 18(Max) mm long, 15(Max) mm tall and 9.4(Max) mm deep.