Cornell Dubilier ElectronicsCD19FD621JO3FCapacitor Mica
Cap Mica 620pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the CD19FD621JO3F silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 620pF. The CD19FD621JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep.