Cornell Dubilier ElectronicsCD19FD681JO3FCapacitor Mica

Cap Mica 680pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C

Think of Cornell Dubilier's CD19FD681JO3F silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.3(Max) mm deep. Its capacitance value is 680pF. The CD19FD681JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 semanas
    • Price: $3.575
    1. 100+$3.575
    2. 500+$3.437
    3. 1000+$3.337