Cornell Dubilier ElectronicsCD30FD153JO3FCapacitor Mica
Cap Mica 0.015uF 500V 5% (20.6 X 9.9 X 22.9mm) Radial 11.1mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
The CD30FD153JO3F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD30FD153JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. Its capacitance value is 0.015uF. This product is 20.6(Max) mm long, 22.9(Max) mm tall and 9.9(Max) mm deep.