Especificaciones técnicas del producto

Simplify your circuit through the use of Texas Instruments' CD4001BM96E4 logic gates, great for implementing basic logical functions. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Símbolos y Huellas

Actualmente sólo se encuentra disponible una hoja de datos para este producto.

Texas InstrumentsCD4001BM96E4Compuertas

NORGate 4-Element 2-IN 14-Pin SOIC T/R

Simplify your circuit through the use of Texas Instruments' CD4001BM96E4 logic gates, great for implementing basic logical functions. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

A datasheet is only available for this product at this time.