Texas InstrumentsCD4518BPWMedidores electrónicos de registros
Counter Dual 4-Bit Decade UP 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Working on a new design? This decade CD4518BPW counter shift register from Texas Instruments is a great device to use in any design. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |