Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Priority | |
CD4000 | |
8 | |
1 | |
3 | |
0 | |
0 | |
No | |
160@15V|220@10V|440@5V | |
440 | |
CMOS | |
-4.2mA(Min)/4.2mA(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
500 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |