Cornell Dubilier ElectronicsCD5EC200DO3Capacitor Mica
Cap Mica 20pF 300V 0.5pF (6.9 X 3 X 5.1mm) Radial 3mm 125°C
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier's CD5EC200DO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. The CD5EC200DO3 silver mica capacitor has a radial termination style. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3(Max) mm deep. Its capacitance value is 20pF.