Cornell Dubilier ElectronicsCD5EC200JO3Capacitor Mica
Cap Mica 20pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125°C
Not Compliant | |
EAR99 | |
Unconfirmed | |
8532.29.00.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
The CD5EC200JO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 20pF. It has a tolerance of 5%. The CD5EC200JO3 silver mica capacitor has a radial termination style.