Cornell Dubilier ElectronicsCD5EC220JO3FCapacitor Mica

Cap Mica 22pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125°C T/R

Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD5EC220JO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD5EC220JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 22pF.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 semanas
    • Price: $2.507
    1. 1+$2.507
    2. 500+$2.432
    3. 1000+$2.371