Cornell Dubilier ElectronicsCD5EC300JO3FCapacitor Mica
Cap Mica 30pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
If you are in need of a component that can provide accurate results within your electronics circuit, the CD5EC300JO3F silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. It has a tolerance of 5%. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3.3(Max) mm deep. Its capacitance value is 30pF. The CD5EC300JO3F silver mica capacitor has a radial termination style.