Cornell Dubilier ElectronicsCD5FA201JO3Capacitor Mica

Cap Mica 200pF 100V 5% (6.9 X 4.8 X 6.4mm) Radial 3mm 125°C

Think of Cornell Dubilier's CD5FA201JO3 silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 6.9(Max) mm long, 6.4(Max) mm tall and 4.8(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 200pF. It has a tolerance of 5%. The CD5FA201JO3 silver mica capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 semanas
    • Price: $6.327
    1. 100+$6.327
    2. 500+$6.238
    3. 1000+$6.062