Texas InstrumentsCD74AC151M96Multiplexores

Multiplexer 1-Element 8-IN 16-Pin SOIC T/R

Texas Instruments brings you their latest CD74AC151M96 multiplexer, the perfect solution to reducing numerous electrical lines into only a few select lines. This multiplexer has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This inverting/non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.5 V, while its maximum is 5.5 V. It is made in a 1 x 8:1 configuration.

2,109 piezas: Se puede enviar en 4 días

    Total$0.60Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,109 piezas
      • Price: $0.595