Texas InstrumentsCD74AC251MMultiplexores

Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Tube

The CD74AC251M multiplexer from Texas Instruments is designed specifically to decrease the number of input lines within your circuit. This multiplexer has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.5 V, while its maximum is 5.5 V. It is made in a 1 x 8:1 configuration.

97 piezas: Se puede enviar en 3 días

    Total$0.72Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 97 piezas
      • Price: $0.720