Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Priority | |
HC | |
9 | |
0 | |
4 | |
0 | |
0 | |
No | |
160@2V|27@6V|32@4.5V | |
240 | |
CMOS | |
-5.2mA/5.2mA | |
2 | |
2.5|3.3|5 | |
6 | |
-55 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Compress your inputs using a CD74HC147M priority encoder manufactured by Texas Instruments. This encoder has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |