EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HC | |
Monostable Multivibrator | |
2 | |
320@2V|54@6V|64@4.5V | |
480 | |
CMOS | |
-5.2 | |
5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
0.008 | |
-55 | |
125 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
The Texas Instruments CD74HC423MT monostable multivibrator will notify you in the event an external condition is met within your circuit. This monostable multivibrator has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |