Cornell Dubilier ElectronicsCD7FA471JO3Capacitor Mica
Cap Mica 470pF 100V 5% (7 X 3.2 X 6.6mm) Radial 4.4mm 125°C
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier's CD7FA471JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD7FA471JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. This product is 7(Max) mm long, 6.6(Max) mm tall and 3.2(Max) mm deep. Its capacitance value is 470pF. It has a tolerance of 5%.