Reduced Price
Comchip TechnologyCDBJSC10650-GRectifiers
Diode Schottky SiC 650V 33A 2-Pin(2+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
CDBJSC10650-G | |
Automotive | No |
PPAP | No |
100 | |
Single | |
Maximum DC Reverse Voltage (V) | SiC |
Active | |
-55 | |
-55 to 175 | |
650 | |
33 | |
1.37°C/W(Typ) | |
1.7@10A | |
175 | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
2 | |
Lead Shape | Through Hole |