BournsCDDFN2-T3.3BSupresores ESD

ESD Suppressor Diode TVS Bi-Dir 3.3V 8Vc 2-Pin DFN T/R

This tvs CDDFN2-T3.3B ESD protection device from Bourns protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/15@Contact Disc kV. This device's maximum clamping voltage is 8 V. This ESD diode has an operating temperature range of -55 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 12000 Minimum 48000
  • Manufacturer Lead Time:
    20 semanas
    Country Of origin:
    China
    • Price: $0.108
    1. 48000+$0.108