KYOCERA AVX Components CorporationCDR04BX104AKUR\M500Capacitor cerámico multicapa
Cap Ceramic 0.1uF 50V BX 10% Pad SMD 1812 (0.01%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This CDR04BX104AKUR\M500 multilayer ceramic capacitor from AVX offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of R. It has a tolerance of 10%. This product is 4.57 mm long, 2.03(Max) mm tall and 3.18 mm deep. Its capacitance value is 0.1uF.