29
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
29
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
Condensadores fijos
Condensadores cerámicos multicapa
CDR31BP240BJWSAR - Vishay
Video Transcript
Vishay
CDR31BP240BJWSAR
Capacitor cerámico multicapa
Cap Ceramic 24pF 100V BP 5% Pad SMD 0805 (0.001%FR) 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
24pF
Tolerance
5%
Voltage
100VDC
Dielectric
BP
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.15
Size (mm)
2 X 1.25 X 1.3
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.3(Max)
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
18 semanas
Price:
$0.3708
10000+
$0.3708
20000+
$0.3671
30000+
$0.3634
40000+
$0.3598
50000+
$0.3562
100000+
$0.3526
150000+
$0.3491
200000+
$0.3456
250000+
$0.3421