29
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
29
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
Altavoces
CDS-27204 - CUI Devices
Video Transcript
CUI Devices
CDS-27204
Altavoces
Speakers Neodymium Iron Boron 850Hz 2.5W 93dBA 4Ohm Rectangular Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8518.29.80.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
850
Frequency Range (Hz)
850 to 20000
Sound Pressure (dBA)
93
Impedance (Ohm)
4
Rated Input Power (W)
2
Maximum Input Power (W)
2.5
Shape
Rectangular
Termination Method
Solder Pad
Magnet Material
Neodymium Iron Boron
Cone Material
Cloth
Housing Material
Acrylonitrile Butadiene Styrene
Product Length (mm)
27
Product Depth (mm)
20
Product Height (mm)
5.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 300
Quote
Manufacturer Lead Time:
21 semanas
Price:
$3.230
1+
$3.230
10000+
$3.169
20000+
$3.122