KOA CorporationCF1/2CT52R105JResistor sujeto a orificio pasante simple
Res Carbon Film 1M Ohm 5% 0.5W(1/2W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8533.10.00.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1M | |
5% | |
400 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-700 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
3 | |
8.5 | |
0.7 | |
20 | |
Through Hole |
The CF1/2CT52R105J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 1M Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -700 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with carbon film technology. The CF1/2CT52R105J part has an axial termination style. This product is 8.5 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.