KOA CorporationCF1/2CT52R6R8JResistor sujeto a orificio pasante simple
Res Carbon Film 6.8 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8533.10.00.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further than KOA Speer Electronics' CF1/2CT52R6R8J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 6.8 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This device utilizes carbon film technology. The CF1/2CT52R6R8J part has an axial termination style. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C.