KOA CorporationCF1/4CT52R106JResistor sujeto a orificio pasante simple
Res Carbon Film 10M Ohm 5% 0.25W(1/4W) AXL T/R
Compliant | |
EAR99 | |
Custom | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
10M | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
14 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF1/4CT52R106J fixed single through-hole resistor, developed by KOA Speer Electronics. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10M Ohm. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. It has a tolerance of 5%. The CF1/4CT52R106J part has an axial termination style.