50% Off
Stackpole ElectronicsCF18JT3M90Resistor sujeto a orificio pasante simple
Res Carbon Film 3.9M Ohm 5% 0.125W(1/8W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
Look no further than SEI Stackpole Electronics' CF18JT3M90 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 3.9M Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -1500 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.3 mm long. It has a tolerance of 5%. This device is made with carbon film technology. The CF18JT3M90 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.