30
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
30
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
Ventiladores
Sopladores y ventiladores
CFM-4010V-158-206-11 - CUI Devices
Video Transcript
CUI Devices
CFM-4010V-158-206-11
Sopladores y ventiladores
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 7CFM 20.6dB 40 X 40 X 10mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Categoría del producto
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.048
Power Rating (W)
0.58
Nominal Speed (r/min)
5800
Maximum Airflow (CFM)
7
Maximum Pressure
0.12inH2O
Noise Level (dB)
20.6
Bearings
omniCOOL
Shape
Square
Size (Metric) (mm)
40 X 40 X 10
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
15.6
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1200
Quote
Manufacturer Lead Time:
24 semanas
Price:
$4.454
1+
$4.454
2500+
$4.404
5000+
$4.353