30
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
30
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
Ventiladores
Sopladores y ventiladores
CFM-4020V-050-165-20 - CUI Devices
Video Transcript
CUI Devices
CFM-4020V-050-165-20
Sopladores y ventiladores
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 6.3CFM 16.5dB 40 X 40 X 20mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Categoría del producto
DC Fan
Voltage Rating (V)
5
Operating Input Voltage Range (V)
3.5 to 6
Line Current (A)
0.087
Power Rating (W)
0.44
Nominal Speed (r/min)
5000
Maximum Airflow (CFM)
6.3
Maximum Pressure
0.11inH2O
Noise Level (dB)
16.5
Bearings
omniCOOL
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
29
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
24 semanas
Price:
$7.244
1+
$7.244
2500+
$7.172
5000+
$7.100