RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8414.59.65.90 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Axial |
Categoría del producto | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 4.5 to 13.8 |
Line Current (A) | 0.115 |
Power Rating (W) | 1.38 |
Nominal Speed (r/min) | 5000 |
Maximum Airflow (CFM) | 23 |
Maximum Pressure | 0.21inH2O |
Noise Level (dB) | 33.5 |
Bearings | omniCOOL |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 20 |
Mounting | Flange Mount |
Protection | Auto Restart |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 51 |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 20 |